Molex 19213-0008

Avikrimp Wire Pin Terminal for 12-10 AWG Wire, Mylar Tape Carrier
$ 0.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19213-0008.

Molex

Datasheet2 pages13 years ago
Technical Drawing1 page16 years ago
Datasheet1 page22 years ago
Technical Drawing0 pages0 years ago

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-11.96%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.404
$ 0.238
Stock
138,320
327,797
Authorized Distributors
6
6
Gender
Male
Male
Wire/Cable Gauge
10 AWG
10 AWG
Mount
-
-
Termination
Crimp
Crimp
Insulation
-
Insulated
Orientation
Straight
Straight
Contact Plating
Tin
Tin
Contact Material
Copper
Copper
Color
Yellow
Yellow

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-03-12
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity165085
Terminal, Wire Pin, 12-10Awg, Crimp, Yel; |Te Connectivity Amp 165085
InsulKrimp Wire Pin Terminal for 12-10 AWG Wire, Bag
Pin Terminal 10-12AWG Copper Yellow PIN 27.9mm Tin Box
Krimptite Wire Pin Terminal for 12-10 AWG Wire, Mylar Tape Carrier
TERMINAL, MALE DISCONNECT, FULLY NYLON INSULATED BUTTED SEAM 12-10 AWG
Connector Accessory, 0.155in Min Cable Dia, 0.175in Max Cable Dia, Contact, Copper Alloy

Descriptions

Descriptions of Molex 19213-0008 provided by its distributors.

Avikrimp Wire Pin Terminal for 12-10 AWG Wire, Mylar Tape Carrier
Pin Terminal, Specialized Terminals, Terminals, Yellow
Wire Pin 10-12AWG Copper Yellow M 28.7mm Tin T/R
Cross Referenced to MOLEX - Part: MOL19213-0008
Terminals Avikrimp Wire Pin Term 12-10AWG
Fully Insulated Terminals WP-8210T
Terminals PIN -DSC 12-10 NYL YEL
WIRE PIN AVIKRIMP TAPED (WP-8210T)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0192130008
  • 19213-0008.
  • 192130008
  • WP-8210T
  • WP8210T