Molex 19203-0490

Terminal; Connector Type: Ring Tongue; Wire Size (AWG): 16-14; Stud Size: 1/4
$ 0.077
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19203-0490.

Molex

Datasheet1 page5 years ago

IHS

Master Electronics

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
+18.46%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-06-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 19203-0490 provided by its distributors.

Terminal; Connector Type:Ring Tongue; Wire Size (AWG):16-14; Stud Size:1/4
Ring Tongue Terminal 14-16AWG 23.3mm 12.1mm Nickel Loose Piece
B-S-125-14 16-14 STEEL RING #14 STUD
Cross Referenced to MOLEX - Part MOL19203-0490
B-S-125-14 16-14 STEEL RING 1 HIGH TEMP TERM SERIE
BS12514 1614 STEEL RING 14 STUD
TERMINAL, RING TONGUE, 1/4", 14AWG; Stud Size - Metric: M6; Stud Size - Imperial: 1/4"; Wire Size AWG Max: 14AWG; Conductor Area CSA: 2.5mm²; Product Range: Krimptite 19203 Series; Insulator Colour: -; Insulator Material: Unins

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0192030490
  • 19203-0044
  • 19203-0490.
  • 192030044
  • 192030490
  • B-S-125-14
  • BS12514