
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | 19073-0234 | 346 | 1 | Bulk | 20h | |||||||
| Heilind Americas | 19073-0234 | 21,750 | 4h | |||||||||
| Interstate Connecting Components | 19073-0234 | 4,900 | 3h | |||||||||
| DigiKey | WM6989CT-ND | 8,967 | 1 | Cut Tape | ||||||||
| TTI | 0190730234 | 0 | 2K | Tape & Reel | 3d |
Download Molex 19073-0234 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Molex 19073-0234 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: