Molex 19054-0054

Ring Tongue Terminal 18-22AWG Copper Red 21.77mm Electro Tin
$ 0.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19054-0054.

Molex

Datasheet1 page5 years ago

IHS

Master Electronics

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
+154%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 10 (M5), Length 22.00mm
Snap Spade Tongue Terminal 18-22AWG Copper Red 20.57mm Electro Tin InsulKrimp™ Tray
Snap Spade Tongue Terminal 18-22AWG Copper Red 20.57mm Tin Avikrimp™ Bag

Descriptions

Descriptions of Molex 19054-0054 provided by its distributors.

Ring Tongue Terminal 18-22AWG Copper Red 21.77mm Electro Tin
22-18 GA Narrow #8 Ring Terminal Red Vinyl Insulated
200 Series Insulated Tin Plated Crimp terminal #8 Stud Size 22 to 18 AWG Red | Molex Woodhead/Brad 19054-0054
Cross Referenced to MOLEX - Part MOL19054-0054
Insulkrimp PVC Insulated RING INSULKRIMP
Terminals HRNG-TRM 22-18 #8 VYL RED
CONN RING CIRC 18-22AWG #8 CRIMP
Terminal, Ring Tongue, #8, 18Awg; Stud Size - Metric:M4; Stud Size - Imperial:#8; Wire Size Awg Max:18Awg; Conductor Area Csa:1.5Mm2; Product Range:Insulkrimp 19054 Series; Insulator Colour:Red; Insulator Material:Pvc Rohs Compliant: Yes |Molex 19054-0054

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190540054
  • 19054-0054.
  • 190540054