Molex 19022-0118

Quick Disconnect Terminal 10-12AWG Brass M 19.43mm Zinc Chromate
$ 0.156

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19022-0118.

Inventory History

3 month trend:
-9.59%

Descriptions

Descriptions of Molex 19022-0118 provided by its distributors.

Quick Disconnect Terminal 10-12AWG Brass M 19.43mm Zinc Chromate
CMCT-1 BULK .250X.032 MALE QD KIMPTITE; CMCT-1 BULK .250X.032 MALE QD KIMPTITE
12-10GA Male Disconnect .250 X .032 Non-Insulated
Cross Referenced to MOLEX - Part MOL19022-0118
CONN QC TAB 10-12AWG 0.250 CRIMP
MALE DISCONNECT0.25", 12-10AWG; Product Range: Krimptite 19022 Series; Terminal Type: Male Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG Min: 12AWG; Wire Size AWG Max

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190220118
  • 19022-0118.
  • 190220118