Molex 19006-0003

Quick Disconnect Terminal 18-22AWG Brass Red F 15.75mm Electro Tin Avikrimp™ T/R
$ 0.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19006-0003.

IHS

Datasheet1 page9 years ago

Molex

JRH Electronics

Farnell

Master Electronics

Inventory History

3 month trend:
+54.00%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Mylar Tape, Tab 4.75 x 0.51mm
Quick Disconnect Terminal 22AWG Brass Red F 21.84mm Tin InsulKrimp™ T/R
Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Mylar Tape

Descriptions

Descriptions of Molex 19006-0003 provided by its distributors.

Quick Disconnect Terminal 18-22AWG Brass Red F 15.75mm Electro Tin Avikrimp™ T/R
Avikrimp ROHS3Compliant Fully Insulated Female Quick Connect Connector 0.150 (3.81mm)
.250X.032 FIQD AVIK.FLAG TAPED (AA-5220T); 19006 | Molex Incorporated 19006-0003
Flag Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Mylar Tape, Tab 6.35 x 0.81mm
Krimptite Non-Insulated Terminals 18-22 AWG DISCONNECT
Cross Referenced to MOLEX - Part: MOL19006-0003
Terminals FFLG-DSC 22-18 250X032 NYL RED
22-18 AVIK FLAG STRIP 250X032 (AA-5220Z)
Female Disconnect Solderless Terminal; Connector Type:Female Disconnect; Termination Method:Crimp; Stud/Tab Size:0.250" X 0.032"; Wire Size (Awg):22-18; Insulator Material:Nylon; Insulator Color:Red; Contact Material:Brass Rohs Compliant: Yes |Molex 19006 - 0003

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190060003
  • 19006 - 0003
  • 19006-0003.
  • 190060003
  • AA-5220T
  • AA5220T