Molex 19002-0001

Molex spring terminal Insulated spade terminal, Mother seat, 6.35 x 0.81mmconnector
$ 0.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19002-0001.

IHS

Datasheet1 page7 years ago

Molex

Jameco (USA)

HQonline

JRH Electronics

Inventory History

3 month trend:
-17.87%

CAD Models

Download Molex 19002-0001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.261
$ 0.32
$ 0.32
Stock
536,057
327,592
327,592
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Wire/Cable Gauge
18 AWG
18 AWG
18 AWG
Mount
-
-
-
Termination
-
Crimp
Crimp
Insulation
Insulated
Insulated
Insulated
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Contact Material
Brass
Tin
Tin
Color
Red
Red
Red

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-15
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity640917-1
Quick Disconnect Terminal, PIDG Faston, Female Quick Disconnect, 4.75mm x 0.51mm, 0.187 x 0.02
Quick Disconnect Terminal 18-22 AWG Female 21.84mm 9.65mm Electro-tin Loose Piece
Quick Disconnect Terminal, Nylon (Polyamide), Tin, 22 to 18 AWG, Brass, Red
Quick Disconnect Terminal, Nylon (Polyamide), Tin, 22 to 18 AWG, Brass, Salmon, Crimp
TE Connectivity640909-2
Quick Disconnect Terminal 18-22AWG Brass Red F 20.32mm Tin T/R

Descriptions

Descriptions of Molex 19002-0001 provided by its distributors.

Molex spring terminal Insulated spade terminal, Mother seat, 6.35 x 0.81mmconnector
Quick Disconnect Terminal, Nylon (Polyamide), Tin, 22 to 18 AWG, Brass, Red
Avikrimp Fully Insulated Quick Disconnect, Female, for 22-18 AWG Wire, Carton
FEMALE DISCONNECT, 6.35X0.81MM, 22-18AWG; Product Range: Avikrimp 19002 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG Min: 22AWG; Wire S
Gender = Socket / Tab Width mm = 6.35 / Tab Thickness mm = 0.81 / Cross-Section AWG Min. AWG = 22 / Cross-Section AWG Max. AWG = 18 / Connector Material = Brass / Plating Material = Tin / Insulation = Insulated / Insulator Material = Polyamide (PA) / Insulator Colour = Red / Overall Length mm = 22.6 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 105

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190020001
  • 19002-0001.
  • 190020001
  • AA-5261
  • AA5261