TE Connectivity 640909-2

Quick Disconnect Terminal, 18-22AWG, Brass, Red, Female, 20.32mm, Tin, T/R
$ 0.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640909-2.

TE Connectivity

Datasheet2 pages4 years ago
Technical Drawing1 page15 years ago
Datasheet15 pages15 years ago
Instruction Sheet1 page1 year ago
Datasheet120 pages15 years ago
Datasheet13 pages15 years ago

IHS

Newark

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-29.18%

CAD Models

Download TE Connectivity 640909-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity640917-1
Quick Disconnect Terminal, PIDG Faston, Female Quick Disconnect, 4.75mm x 0.51mm, 0.187 x 0.02
TE Connectivity640903-2
Quick Disconnect Terminal, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25" x 0.032", 22 AWG
TE Connectivity8-640917-1
Quick Disconnect Terminal 18-22AWG F 20.32mm 5.84mm Tin Loose Piece
Snap Spade Tongue Terminal 14-16AWG 22.5mm 8.1mm Tin Avikrimp™ Loose Piece
Spade Terminal, Nylon (Polyamide), Tin, M3-3.5, 16 to 14 AWG, Avikrimp 19115 Series

Descriptions

Descriptions of TE Connectivity 640909-2 provided by its distributors.

Quick Disconnect Terminal, 18-22AWG, Brass, Red, Female, 20.32mm, Tin, T/R
TERMINAL, FEMALE DISCONNECT, 0.205IN RED; Connector Type:Female Disconnect; Series:PIDG FASTON; Insulator Color:Red; Termination Method:Crimp; Stud/Tab Size:0.205 x 0.02"; Wire Size (AWG):22-18; Contact Material:Brass
Product Range:pidg Faston 205 Series; Terminal Type:female Quick Disconnect; Tab Size - Metric:5.21Mm X 0.51Mm; Tab Size - Imperial:0.205" X 0.02"; Wire Size Awg Min:22Awg; Wire Size Awg Max:18Awg; Insulator Colour:red Rohs Compliant: Yes
RCPT,PIDG FASTON 22-18 205 Quick Disconnect Terminal Type: Receptacle Insulation Option: Partially Insulated Wire Size: 22 – 18 AWG Wire Size: .26 – .96 mm² Wire Size: 509 – 1900 CMA Receptacle Partially Insulated 22 – 18 AWG .26 – .96 mm² | Quick Disconnect | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640909-2.