Molex 173114-0392

Backshell for Female D-Sub Connector Size 3 Shielded Straight ABS/Polycarbonate IP67 Waterproof
$ 22.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 173114-0392.

Molex

Datasheet1 page5 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCZ
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-06-29
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 173114-0392 provided by its distributors.

Backshell for Female D-Sub Connector Size 3 Shielded Straight ABS/Polycarbonate IP67 Waterproof
Connector Accessory, 0.315in Min Cable Dia, 0.413in Max Cable Dia, Backshell
FCT Plastic Backshell with Female D-Sub Connector, Shielded, Shell Size 3, Straight Cable Outlet, IP67 Waterproof, Large Inner Chamber, with Locking Screws
Cross Referenced to MOLEX - Part MOL173114-0392
FCT CONNECTOR HOOD KIT FWH3A-25S-3649 KIT D-SUB WAT
CONNECTOR HOOD KIT | FCT by Molex 173114-0392
D SUB BACKSHELL, 180DEG, SIZE DB, IP67;
D-SUB WATERPROOFED PLASTIC BACKS
D-Sub Connector Type = DB-25 / Gender = Socket / Contact Termination Type = Solder / Insulator Material = Polybutylene Terephthalate (PBT) / Insulator Colour = Black / Shell Material = ABS / Shell Material = Polycarbonate / Shielding = Shielded / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 75 / Cable Diameter Max. mm = 10.5 / Cable Entry Angle = 180° / Screw Lock Type = 4-40 UNC Screw

Images

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1731140392
  • FWH3A-25S-3649