Molex 173114-0388

Backshell for Female D-Sub Connector Size 2 Straight ABS/Polycarbonate Black IP67 Waterproof
$ 17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 173114-0388.

Molex

Datasheet1 page5 years ago

Inventory History

3 month trend:
-21.28%

Supply Chain

Country of OriginCZ
Introduction Date2020-06-29
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 173114-0388 provided by its distributors.

Backshell for Female D-Sub Connector Size 2 Straight ABS/Polycarbonate Black IP67 Waterproof
FCT Plastic Backshell with Female D-Sub Connector, Black, Shell Size 2, Straight Cable Outlet, IP67 Waterproof, Large Inner Chamber, with Locking Screws
Connector Accessory, 0.236in Min Cable Dia, 0.315in Max Cable Dia, Backshell
CONNECTOR HOOD KIT | FCT by Molex 173114-0388
FWH FCT Nickel Assembly Hardware Cable Clamp Strain Relief Dust Tight/Waterproof (IP67) Connector One Piece Backshell
D SUB BACKSHELL, 180DEG, SIZE DA, IP67;
D-SUB WATERPROOFED PLASTIC BACKS
D-Sub Connector Type = DA-15 / Gender = Socket / Contact Termination Type = Solder / Insulator Material = Polybutylene Terephthalate (PBT) / Insulator Colour = Black / Shell Material = ABS / Shell Material = Polycarbonate / Shell Colour = Black / Shielding = Shielded / Operating Temperature Min. °C = -35 / Operating Temperature Max. °C = 120 / Cable Diameter Max. mm = 8 / Cable Entry Angle = 180° / Screw Lock Type = 4-40 UNC Screw

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1731140388
  • FWH2-15S-3649