Molex 173113-0107

Plastic Backshell for D-Sub; Shielded; Shell Size 4; 70 Angle Cable; Lock Screw
$ 13.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 173113-0107.

Molex

Datasheet2 pages6 years ago

IHS

JRH Electronics

Inventory History

3 month trend:
-16.26%

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-03-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 173113-0107 provided by its distributors.

Plastic Backshell for D-Sub; Shielded; Shell Size 4; 70 Angle Cable; Lock Screw
Conn High Density D Subminiature Plug 44 POS 2.29mm Solder RA Through Hole
FCT High-Density D-Sub Connector, Male, Right-Angle, PCB Through Hole, Gold Plating, Grounding Bracket with Snap-in, 44 Circuits
D Sub Connector, Plug, 44Pos, Solder; D Sub Connector Type:high Density; Gender:plug; Product Range:173113 Series; No. Of Contacts:44Contacts; D Sub Shell Size:db; Contact Termination Type:solder; Contact Material:copper Alloy

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1731130107
  • CT25-44P5-L228