Molex 173111-0087

FCT Metal Backshell for D-Sub Connector, Shell Size 2, Straight Cable Outlet, with Rubber Bushing
$ 5.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 173111-0087.

IHS

Datasheet1 page6 years ago
Datasheet4 pages10 years ago

TME

Inventory History

3 month trend:
-7.94%

Supply Chain

Country of OriginDE
Introduction Date2016-02-18
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 173111-0087 provided by its distributors.

FCT Metal Backshell for D-Sub Connector, Shell Size 2, Straight Cable Outlet, with Rubber Bushing
Connector Accessory, 0.197in Min Cable Dia, 0.335in Max Cable Dia, Backshell, Zinc Alloy
Standard-Density D-Sub; Female; Right-Angle; Through Hole; Gold; 37 Circuits
D-Sub Backshell, Da, 180Deg, Zinc; Product Range:173111 Series; D Sub Shell Size:Da; Cable Exit Angle:180°; Connector Body Material:Zinc Body; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Molex 173111-0087

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1731110087
  • FMH2