Molex 173111-0024

D-Sub Connector Hoods 9P PLASTIC HOOD STRAIGHT CBL OUTLET
$ 2.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 173111-0024.

IHS

Datasheet3 pages2 years ago
Datasheet1 page7 years ago
Datasheet1 page13 years ago

Molex

TME

Mouser

Inventory History

3 month trend:
-49.38%

Supply Chain

Country of OriginDE
Introduction Date2013-02-25
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 173111-0024 provided by its distributors.

D-Sub Connector Hoods 9P PLASTIC HOOD STRAIGHT CBL OUTLET
Connector Accessory, 0.157in Min Cable Dia, 0.433in Max Cable Dia, Backshell
FCT Plastic Backshell for D-Sub Connector, Black, Shell Size 1, Straight Cable Outlet, Large Inner Chamber, with Locking Screws
D-SUB BACKSHELL, DE, 180DEG, ABS/PC; Product Range:173111 Series; D Sub Shell Size:DE; Cable Exit Angle:180°; Connector Body Material:ABS (Acrylonitrile Butadiene Styrene), PC (Polycarbonate) Body; SVHC:No SVHC (15-Jan-2 RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1731110024
  • FKC1GE