Molex 1731090036

Conn High Density D-Sub F 15 POS 1.98mm Crimp ST Panel Mount 15 Terminal 1 Port Carton
$ 1.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1731090036.

IHS

Datasheet1 page6 years ago

JRH Electronics

TME

Inventory History

3 month trend:
-1.83%

Supply Chain

Country of OriginDE
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 1731090036 provided by its distributors.

Conn High Density D-Sub F 15 POS 1.98mm Crimp ST Panel Mount 15 Terminal 1 Port Carton
D Subminiature Connector, 15 Contact(s), Female, 0.078 inch Pitch, Crimp Terminal, Locking
FCT High-Density D-Sub Crimp Housing, Female, 15 Circuits
HD D-SUB HOUSING, RCPT, 15POS, STEEL; No. of Positions:15Ways; Connector Type:High Density D Sub; Connector Shell Size:DE; Product Range:173109 Series; Gender:Receptacle; Connector Body Material:Steel Body; For Use With:Molex 173112 RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 173109-0036