Molex 173109-0783

Plastic Backshell for D-Sub; Black; Shell Size 3; Straight Cable; Locking Screw
$ 4.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 173109-0783.

Inventory History

3 month trend:
-3.75%

Supply Chain

Country of OriginDE
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2002-04-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 173109-0783 provided by its distributors.

Plastic Backshell for D-Sub; Black; Shell Size 3; Straight Cable; Locking Screw
Conn D-Subminiature F 9 POS 2.84mm Solder RA Thru-Hole 9 Terminal 1 Port Carton
D-Subminiature Connector 9 Position Right Angle Socket Through Hole Carton
FCT Standard-Density D-Sub Connector, Female, Right-Angle, PCB Through Hole, Gold Plating, 200 Mating Cycles, 9 Circuits
D Sub Conn, Rcpt, 9Pos, Solder; D Sub Connector Type:standard; Gender:receptacle; Product Range:173109 Series; No. Of Contacts:9Contacts; D Sub Shell Size:de; Contact Termination Type:solder; Contact Material:copper Alloy

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 173109-0783.
  • 1731090783
  • 1731090783.
  • F09S5G2