Molex 172704-0129

FCT Coaxial Contact, 3 Pins, Male, Right-Angle, PCB Through Hole, 50 Ohms, 1.30µm Gold Plating
$ 9.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 172704-0129.

IHS

Datasheet1 page6 years ago
Datasheet1 page11 years ago

JRH Electronics

Newark

Master Electronics

TME

Inventory History

3 month trend:
-36.56%

Supply Chain

Country of OriginDE
Introduction Date2015-03-27
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 172704-0129 provided by its distributors.

FCT Coaxial Contact, 3 Pins, Male, Right-Angle, PCB Through Hole, 50 Ohms, 1.30µm Gold Plating
D Sub Contact, Molex D Sub Housing Connectors, Pin, Copper Alloy, Gold Plated Contacts
MOLEX 172704-0129 FCT TERM HFREQ RA PC PLG 50 OHM
Contact PIN Solder RA Thru-Hole Tube
MOLEX FME008P102 Contact male coax
03P FCT COAXIAL CONTACT 50 OHMS
Gender = Plug / Mounting Type = PCB / Impedance Ohm = 50 / Insulation Resistance GOhm = 10 / Contact Resistance mOhm = 2.7 / Dielectric Withstanding Voltage V = 750 / Current Rating A = 2 / Contact Material = Copper Alloy / Contact Plating = Gold / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 135 / Mating Cycles = 500 / Form Factor = Right-Angled

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1727040129
  • FME008P102