Molex 172673-2002

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal
$ 0.568
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 172673-2002.

Molex

Datasheet1 page11 years ago
Technical Drawing5 pages11 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+65.29%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-01-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity / AMP282959-2
Conn Terminal Block PL 2 POS 7.5mm Screw RA Cable Mount 15A/Contact
7.50mm Beau Eurostyle Pluggable PCB Terminal Block, 180° Wire Entry, 2 Circuits
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity / AMP282962-2
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP1718831-1
Combination Line Connector, Female

Descriptions

Descriptions of Molex 172673-2002 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal
Pin & Sleeve Plug, 34 A, 2 Pole, Black, Spring Clamp Terminals Wire Connection Type
7.50mm Pitch Super Sabre Plug Crimp Housing, UL 94V-0, 2 Circuits
Conn Housing PL 2 POS 7.5mm Crimp ST Cable Mount Black Super Sabre Carton
Power to the Board Super-Sabre 7.5mm Plug Hsg 2Ckt
Molex Super Sabre 2 Way Plug Connector
CONNECTOR HOUSING, PLUG, 2POS, 7.5MM;
Headers & Wire Housings SUPER-SABRE PLG 02C V-0
Cross Referenced to MOLEX - Part MOL172673-2002
Crimping Terminal Rubber Shell
CONN HSG PLUG 2POS 7.50MM BLACK
Connector Housing, Plug, 2Pos, 7.5Mm; Product Range:Super Sabre 172673 Series; Gender:Plug; No. Of Positions:2Ways; Pitch Spacing:7.5Mm; For Use With:Molex Super Sabre 171826 Series Pin Contacts; Svhc:No Svhc (15-Jan-201 Rohs Compliant: Yes |Molex 172673-2002

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1726732002