Molex 172448-0004

Conn Power HDR 4 POS 4.2mm Solder RA Thru-Hole 4 Terminal 1 Port Mini-Fit Jr™ Frame
$ 0.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 172448-0004.

IHS

Datasheet2 pages5 years ago

Molex

Master Electronics

CAD Models

Download Molex 172448-0004 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-09-02
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

4pin 4.2mm 2 4.2mm Header,Locking Ramp 13A 2.54¦Ìm 9.6mm*19.4mm
TE Connectivity1586585-8
Conn Power HDR 8 POS 4.2mm Solder ST Thru-Hole 8 Terminal 1 Port Frame
TE Connectivity1-1586585-6
Conn Wire to Board HDR 16Power POS 4.19mm Solder ST Thru-Hole Tray
MINI-FIT JR HEADER, DUAL ROW, WITH SNAP-IN PEG PCB LOCK, 4 CIRCUITS, TIN, BLACK
4.20mm Pitch Mini-Fit Header Dual Row Vertical 4 Circuits PA Polyamide (Nylon) 6/6 94V-2 White
Amphenol Communications Solutions10127819-04211LF
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug

Descriptions

Descriptions of Molex 172448-0004 provided by its distributors.

Conn Power HDR 4 POS 4.2mm Solder RA Thru-Hole 4 Terminal 1 Port Mini-Fit Jr™ Frame
MINIFIT JR RA DR/PEGS TIN GLOW WIRE 4CKT; MINIFIT JR RA DR/PEGS TIN GLOW WIRE 4CKT
Header,Locking Ramp 2 4pin Male Pin Tin 19.93mm
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal
Push-Pull,P=4.2mm Wire To Board Connector ROHS
Power to the Board MINI-FIT JR HDR 04P
Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 4 Circuits, PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Plating, Glow-Wire Capable
Wtb Conn, Header, 4Pos, 2Row, 4.2Mm; Pitch Spacing:4.2Mm; No. Of Contacts:4Contacts; Gender:Header; Product Range:Mini-Fit Jr. 172448 Series; Contact Termination Type:Through Hole; No. Of Rows:2Rows; Contact Plating:Tin Plated Rohs Compliant: Yes |Molex 172448-0004

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172448-0004.
  • 1724480004
  • 1724480004.