Molex 172316-1204

Conn; Rect; W-to-b; Header; Rt Ang; 3.50MM Pitch; 2-ROW; 4 Pos; Ultra-fit; GOLD(15); Black
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 172316-1204.

Farnell

Datasheet2 pages9 years ago
Datasheet3 pages10 years ago

element14 APAC

RS (Formerly Allied Electronics)

Sager Electronics

CAD Models

Download Molex 172316-1204 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-09-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Pin Header, Power, 3.5 mm, 2 Rows, 4 Contacts, Through Hole Straight, Ultra-Fit 172298
CONN;RECT;W-TO-B;HEADER;RT ANG;3.50MM PITCH;2-ROW;4 POS;ULTRA-FIT;TIN PLAT;BLACK
4 Pin Vertical Header MINI FIT JR MOLEX PN 39281043 WITHOUT PEGS * Disc by Waytek
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
TSW - Samtec 2.54mm Pin Header 13.46mm Overall Pin Length 2.79mm Tail (14) - Fast Stock(mcv)
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bag

Descriptions

Descriptions of Molex 172316-1204 provided by its distributors.

CONN;RECT;W-TO-B;HEADER;RT ANG;3.50MM PITCH;2-ROW;4 POS;ULTRA-FIT;GOLD(15);BLACK
Wire-To-Board Connector, Right Angle, Ultra-Fit 172316 Series, Through Hole, Header, 4, 3.5 Mm Rohs Compliant: Yes |Molex 172316-1204
CONNECTOR, HEADER, 4POS, 2ROW, 3.5MM; Pitch Spacing: 3.5mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: Ultra-Fit 172316 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold P
PCB Header Temperature range: -40 ... 120 °C Colour: Black Combustibility class: UL 94 V-0 Connection principle: Wire-Board Connector Design: Angled / Double Row / With Polarization Connector Termination: THT Contact material: Gold-Plated Gender of contacts: Male Gender of housing: Female Housing Material: Liquid-Crystal Polymer (LCP) Pitch: 3.5 mm Series: Ultra-Fit™ Poles: 4 Rated current: 12 A

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172316-1204.
  • 1723161204