Molex 172298-1210

Pin Header, Power, 3.5 mm, 2 Rows, 10 Contacts, Through Hole Straight, Ultra-Fit 172298 Series
$ 2.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 172298-1210.

IHS

Datasheet2 pages5 years ago

Molex

Sager Electronics

JRH Electronics

Farnell

Inventory History

3 month trend:
-20.65%

CAD Models

Download Molex 172298-1210 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-04-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

CONN;RECT;W-TO-B;HEADER;VERT;3.50MM PITCH;2-ROW;10 POS;ULTRA-FIT;TIN PLATE;BLACK
Pin Header, Vertical, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Straight
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Straight, C-Grid 70246
2 Tin 2.54mm -55鈩儈+125鈩 Phosphor Bronze Direct Insert Plugin Wire To Board Connector ROHS
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole, TSW Series
TE Connectivity87346-5
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-HoleCarton

Descriptions

Descriptions of Molex 172298-1210 provided by its distributors.

Pin Header, Power, 3.5 mm, 2 Rows, 10 Contacts, Through Hole Straight, Ultra-Fit 172298 Series
Ultra-Fit Vertical Header, 3.50mm Pitch, Dual Row, 10 Circuits, with Kinked Pins, 0.38µm Gold (Au) Plating, Black, Glow-Wire Capable
CONN;RECT;W-TO-B;HEADER;VERT;3.50MM PITCH;2-ROW;10 POS;ULTRA-FIT;GOLD(15);BLACK
Conn Shrouded Header HDR 10 POS 3.5mm Solder ST Thru-Hole Tray Ultra-Fit
Avnet Japan
CONNECTOR, HEADER, 10POS, 2ROW, 3.5MM; Pitch Spacing:3.5mm; No. of Contacts:10Contacts; Gender:Header; Product Range:Ultra-Fit 172298 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold
PCB Header Temperature range: -40 ... 120 °C Colour: Black Combustibility class: UL 94 V-0 Connection principle: Wire-Board Connector Design: Straight / Double Row / With Polarization Connector Termination: THT Contact material: Gold-Plated Gender of contacts: Male Gender of housing: Female Housing Material: Liquid-Crystal Polymer (LCP) Pitch: 3.5 mm Series: Ultra-Fit™ Poles: 10 Rated current: 12 A

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172298-1210.
  • 1722981210