Molex 172298-1208

Ultra-Fit Straight Male, PCB Header, Through Hole, 2 Rows, 8 Contacts, 3.5mm Pitch
$ 1.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 172298-1208.

IHS

Datasheet2 pages5 years ago

Sager Electronics

Molex

JRH Electronics

Farnell

Inventory History

3 month trend:
+49.54%

CAD Models

Download Molex 172298-1208 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

CONN HEADER VERT 8POS 3.5MM / Connector Header Through Hole 8 position 0.138" (3.50mm)
CONN;RECT;W-TO-B;HEADER;VERT;3.50MM PITCH;2-ROW;10 POS;ULTRA-FIT;TIN PLATE;BLACK
Pin Header, Power, 3 mm, 2 Rows, 8 Contacts, Through Hole Straight, Micro-Fit 3.0 43045
TE Connectivity103233-3
Conn Unshrouded Header HDR 8 POS 2.54mm Press Fit ST Top Entry Thru-Hole Automotive Carton
TE Connectivity104350-4
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole
TE Connectivity104351-4
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of Molex 172298-1208 provided by its distributors.

Ultra-Fit Straight Male, PCB Header, Through Hole, 2 Rows, 8 Contacts, 3.5mm Pitch
CONN;RECT;W-TO-B;HEADER;VERT;3.50MM PITCH;2-ROW;8 POS;ULTRA-FIT;GOLD(15);BLACK
Conn Shrouded Header HDR 8 POS 3.5mm Solder ST Thru-Hole Tray Ultra-Fit
Ultra-Fit Vertical Header, 3.50mm Pitch, Dual Row, 8 Circuits, with Kinked Pins, 0.38µm Gold (Au) Plating, Black, Glow-Wire Capable
CONNECTOR, HEADER, 8POS, 2ROW, 3.5MM; Connector Systems:Power; Pitch Spacing:3.5mm; No. of Rows:2Rows; No. of Contacts:8Contacts; Contact Termination Type:Through Hole Straight; Product Range:Ultra-Fit 172298 Series; Connector Type:-RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172298-1208.
  • 1722981208