Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 172065-0008

Pin Header, 8 Contacts, 2 Rows, 5.7mm, Gold, 23.5A, Straight, Copper, Power, THT, LCP
$ 5.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 172065-0008.

IHS

Datasheet2 pages6 years ago

Upverter

Molex

TME

element14 APAC

Inventory History

3 month trend:
-34.76%

CAD Models

Download Molex 172065-0008 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-03-12
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Mega-Fit Right Angle Male, PCB Header, Through Hole, 2 Rows, 8 Contacts, 5.7mm Pitch
5.70mm Pitch, Mega-Fit® Vertical Header, 6 Circuits, 381µm Gold (Au) Plating, UL 94 V-0, Tray
Conn Shrouded Header (4 Sides) HDR 10 POS 5.7mm Solder RA Thru-Hole Tray
Conn Unshrouded Header HDR 8 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk
Pin Header, 5.08mm Pin Pitch, Board-to-Board, 5.08 mm, 2 Rows, 8 Contacts, Through Hole
Pin Header, 5.08mm Pin Pitch, Board-to-Board, 5.08 mm, 2 Rows, 8 Contacts, Through Hole

Descriptions

Descriptions of Molex 172065-0008 provided by its distributors.

Pin Header, 8 Contacts, 2 Rows, 5.7mm, Gold, 23.5A, Straight, Copper, Power, THT, LCP
CONN.;RECT./PCB;HEADER;VERTICAL;8 POS.;2 ROW;GOLD PLATE;MEGA-FIT;UL94V-0
Conn Shrouded Header HDR 8 POS 5.7mm Solder ST Thru-Hole Tray
Avnet Japan
Connector, Header, 8Pos, 2Row, 5.7Mm; |Molex 172065-0008
Connector Accessory, 0.148in Max Cable Dia, Contact, Copper Alloy
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal
Molex 5.7mmpitch8pDouble row pin header Wire-to-board connector, Mega-Fitseries, right angle, Through hole mounting
Headers & Wire Housings MEGA-FIT HDR 08P VT 15AU 94V-0
Pin Header, Power, 5.7 mm, 2 Row
Mega-Fit Vert Hdr Assy 8 ckt 15 micro inch Gold (Au)
Mega-Fit Vertical Header, 5.70mm Pitch, Through Hole, Dual Row, 8 Circuits, 0.38µm Gold (Au) Plating, 3.73mm Tail Length, Glow-Wire Capable, Tray, Black
CONN, PCB HDR, 8POS, 2ROW, 5.7MM, THT;
CONN, PCB HDR, 8POS, 2ROW, 5.7MM, THT; Pitch Spacing:5.7mm; No. of Contacts:8Contacts; Gender:Header; Product Range:Mega-Fit 172065 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold P

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1720650008