TE Connectivity 828801-3

Conn Shrouded Header (4 Sides) HDR 8 POS 5.6mm Solder RA Side Entry Thru-Hole Automotive
$ 3.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 828801-3.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet3 pages1 year ago

IHS

Future Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-4.80%

CAD Models

Download TE Connectivity 828801-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity828801-2
Connector Header Through Hole, Right Angle 6 position 0.197 (5.00mm)"
TE Connectivity828801-4
Conn Shrouded Header (4 Sides) HDR 10 POS 5.6mm Solder RA Side Entry Thru-Hole Automotive
Mini-Fit Jr. Through Hole PCB Header, Right Angle, 8 Contacts, 2 Rows, 4.2mm Pitch
Mini-Fit Jr. Through Hole PCB Header, Right Angle, 8 Contacts, 2 Rows, 4.2mm Pitch
TE Connectivity1586041-8
Board Connector, 8 Contact(S), 2 Row(S), Male, Right Angle, 0.165 Inch Pitch, Solder Terminal,
Conn Wire to Board HDR 8Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag

Descriptions

Descriptions of TE Connectivity 828801-3 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 8 POS 5.6mm Solder RA Side Entry Thru-Hole Automotive
Dual Row 8 Position 5 mm Pitch Pre Loaded Right Angle Header
Automotive Conn, R/A, Plug, 8Pos; |Te Connectivity Amp 828801-3
Combination Line Connector, 8 Contact(s), Male, Solder Terminal
8-Pin Plug, 5mm Pitch, 2-5mm, 12A, Tin Plated, Black, TH
Cross Referenced to TE CNTY AMP - Part AMP828801-3
AUTOMOTIVE CONN, R/A, PLUG, 8POS; Product Range: Timer Connector System Series; Automotive Connector Shell Style: Right Angle Plug; No. of Contacts: 8Contacts; Automotive Contact Type: Crimp Pin; Connector Body Material: PBT
2X 4P MESSERLEI 3,0 PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Positions: 8 Number of Rows: 2 PCB Mount Header Horizontal Wire-to-Board 8 | Ampseal Header | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8288013