
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 172042-0208 | 750 | 91 | |||||||||
| Verical | 1720420208 | 525 | 86 | |||||||||
| Powell Electronics | 172042-0208 | 495 | 91 | 2h | ||||||||
| JRH Electronics | 172042-0208 | 750 | 91 | 11h | ||||||||
| Farnell | 172042-0208 | 676 | 100 | 12h |
Download Molex 172042-0208 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Molex 172042-0208 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: