Molex 160077-5005

MX150 Hybrid Mat-sealed Male Conn Assy, 10 Circuits, Keying Option A, Position
$ 1.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 160077-5005.

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2025-12-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Molex 160077-5005 provided by its distributors.

MX150 HYBRID MAT-SEALED MALE CONN ASSY, 10 CIRCUITS, KEYING OPTION A, POSITION
Hybrid Blade Housing Dual Row Sealed Dual Row Sealed Assembly Seal
MX150 10W Hyb Bld Blocked Asy KeyA Black
CONN HOUSING, PLUG, 6+4PWR, PA66+GF35;
AUTOMOTIVE CONNECTOR HOUSINGS;
CONN HOUSING, PLUG, 6+4PWR, PA66+GF35; Product Range:MX150 160077 Series; Gender:Plug; No. of Positions:10Positions; For Use With:Molex MX150 33000, 33011 Series Male Terminals; IP Rating:-; Voltage Rating:-; Current Rating:- RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1600775005