TE Connectivity 1969442-3

3 Position 1 Row 2.5 mm Wire-Board Economy Power Connector Plug Housing
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1969442-3.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

HQonline

Master Electronics

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+43.72%

CAD Models

Download TE Connectivity 1969442-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-01-20
Lifecycle StatusProduction (Last Updated: 11 months ago)
LTB Date2026-09-30
LTD Date2026-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 months ago)

Related Parts

Connector Housing, 3 Contacts, 1 Row, 2.5 mm, Right Angle, 35022 Series, Nylon, Natural
TE Connectivity6-440054-3
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Bag
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole KK® Bag
TE Connectivity640456-3
Header, Friction Lock; MTA-100; 3; 250 VAC; Polyester; Tin; Copper Alloy; Tin
TE Connectivity640454-3
Header, Polarized; MTA-100; 3; 250 VAC; Polyester; Tin; Copper Alloy; 0.100 in.

Descriptions

Descriptions of TE Connectivity 1969442-3 provided by its distributors.

3 Position 1 Row 2.5 mm Wire-Board Economy Power Connector Plug Housing
2.5mm 1x3P 3 1 With locking buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing PL 3 POS 2.5mm Crimp ST Cable Mount Natural Bag
TE Connectivity Connector Housing, 3-Way 2.5mm Pitch 1 Row
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Latch, Natural Insulator, Receptacle
EP 2.5 Plug Housing, 3 Pos Standard Rectangular Connector | Part Number: 1969442-3 | Internal Number: 1969442-3 | TE Connectivity |
TE Connectivity 1969442-3 连接器外壳
RS APAC
Product Range:Economy Power 2.5; Gender:Socket; No. Of Positions:3Positions; Pitch Spacing:2.5Mm; For Use With:Economy Power 2.5 Series Contacts; Contact Material:Copper Alloy; Contact Termination Type:Crimp; No. Of Rows:1Rows Rohs Compliant: Yes |Amp Te Connectivity 1969442-3.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1969442-3.