TE Connectivity 1735446-3

Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1735446-3.

IHS

Datasheet5 pages2 years ago

TE Connectivity

JRH Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+78.72%

CAD Models

Download TE Connectivity 1735446-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-03-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

KK 254 Breakaway Header, Vertical, 3 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm, Bag
KK 254 Breakaway Header, Vertical, 3 Circuits, Tin (Sn) Plating, Mating Pin Length 8.13mm, Bag
Amphenol Communications Solutions68001-403HLF
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Straight
3pin 2.54mm 1 Breakaway,Header,Push-Pull 4A 2.54¦Ìm 7.62mm*2.4892mm*2.49mm
Amphenol Communications Solutions68000-403HLF
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Straight
Amphenol Communications Solutions68002-403HLF
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Bag

Descriptions

Descriptions of TE Connectivity 1735446-3 provided by its distributors.

Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator
Conn Shrouded Header (4 Sides) HDR 3 POS 2mm Solder ST Thru-Hole Bag
Connector, Header, 3Pos, 1Rows, 2Mm; |Amp Te Connectivity 1735446-3
3pin 2mm 1 Header,Locking Ramp 3A tin Through hole mounting 8mm(Length)
HPI SERIES, 2MM PITCH 3 WAY 1 ROW STRAIGHT PCB HEADER, SOLDER TERMINATION
HPI Series 3 Position 2 mm Single Row Through Hole Shrouded Header
PCB Conn 2MM PITCH HPI PT HEADER Vert 3P
2mm PITCH HPI POST HEADER, VERTICAL, 3P
Headers & Wire Housings 3 POS HDR VERT 2.0mm
High Performance Interconnects (HPI)
CONNECTOR, HEADER, 3POS, 1ROW, 2MM; Connector Systems:Wire-to-Board; Pitch Spacing:2mm; No. of Rows:1Rows; No. of Contacts:3Contacts; Contact Termination Type:Through Hole Straight; Product Range:HPI Series; Connector Shroud:Shrouded
2MM PITCH HPI POST HEADER, VERTICAL, 3P PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 1735446-3 | Internal Number: 1735446-3 | 2 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1735446-3 .
  • 1735446-3.