Molex 16-02-0107

SL Crimp Terminal, Series 70021, Male, 8.43mm Mating Length, Tin (Sn) Plated, 24-22 AWG, Reel
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 16-02-0107.

Sager Electronics

Datasheet2 pages4 years ago

IHS

Molex

HQonline

Master Electronics

Inventory History

3 month trend:
-36.85%

CAD Models

Download Molex 16-02-0107 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.136
$ 0.136
Stock
6,360,932
742,447
742,447
Authorized Distributors
6
6
6
Connector Type
-
Connector, Crimp, PCB, Pin, Signal
Connector, Crimp, PCB, Pin, Signal
Number of Contacts
1
1
1
Mount
Cable
Cable, Through Hole
Cable, Through Hole
Termination
Crimp
Crimp
Crimp
Contact Material
Nickel, Tin
Nickel, Tin
Nickel, Tin
Contact Plating
Tin
Tin
Tin
Housing Material
-
Nylon
Nylon
Max Current Rating
3 A
3 A
3 A
Max Voltage Rating (AC)
250 V
-
-
Max Operating Temperature
105 °C
105 °C
105 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity350218-1
Connector, Soft Shell; Pin; Universal MATE-N-LOK; 19 A; 600 VAC; Brass; Pre-Tin
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity350561-1
Connector Accessory, 0.04in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity770903-1
Connector Accessory, 0.059in Min Cable Dia, 0.094in Max Cable Dia, Contact, Brass
Terminal Male MLX Loose Piece 14GA TO 20GA MOLEX 02-08-2004 REPLACED 31072 TYCO 350705-1
Terminal, Pin, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1560 Series, Crimp

Descriptions

Descriptions of Molex 16-02-0107 provided by its distributors.

SL Crimp Terminal, Series 70021, Male, 8.43mm Mating Length, Tin (Sn) Plated, 24-22 AWG, Reel
Molex Tinned crimping terminal Male terminal, SLseries, maximum0.3mm², min0.2mm²
Connector Accessory, 0.06in Max Cable Dia, Contact, Phosphor Bronze
Headers & Wire Housings SL Male Crp Term 22-24awg Tin Reel
Cross Referenced to MOLEX - Part MOL16-02-0107
Contact PIN Crimp ST Cable Mount Reel
CONTACT, PIN, 24-22AWG, CRIMP; Product Range:SL 70021 Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:22AWG; Contact Plating:Tin Plated Contacts; For Use With:Molex SL 70066 & 70107 Series H

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0016020107
  • 016020107
  • 16-02-0107.
  • 1602-0107
  • 16020107
  • 70021-0021
  • 700210021