Molex 1554215001

Multi-Conductor Cable Tape/Braid Polyethylene 4Conductors 22AWG 6.8mm 600VAC Green 300m Reel
$ 4.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1554215001.

Newark

Datasheet1 page5 years ago
Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginIT
Introduction Date2016-07-05
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 1554215001 provided by its distributors.

Multi-Conductor Cable Tape/Braid Polyethylene 4Conductors 22AWG 6.8mm 600VAC Green 300m Reel
CABLE PROFINET 2X2X#22 WSOR GN SH -S | Molex Woodhead/Brad 155421-5001
Flamar PROFINET* C Network Cable, WSOR Jacket, Braided Shielding Overall, 4 Circuits, 2x(2x0.34mm²) / 2x(2x22 AWG), 6.80mm (.268") Diameter, 300.0m (984.25') Length, Green
Shld Network Cable, 2 Pair, 22Awg, 100M; Cable Shielding:Screened; Lan Category:Cat5E; Wire Gauge:22Awg; Conductor Area Csa:0.34Mm2; Reel Length (Imperial):328Ft; Reel Length (Metric):100M; No. Of Pairs:2 Pair; Jacket Colour:Green; Rohs Compliant: Yes |Molex/flamar 155421-5001

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 155421-5001
  • CAB-12-3X100M