Molex 15438544

RJ Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15438544.

Molex

Technical Drawing3 pages18 years ago

IHS

Master Electronics

RS (Formerly Allied Electronics)

DigiKey

Supply Chain

Country of OriginUS
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 15438544 provided by its distributors.

RJ Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
Telecom & Ethernet Connectors RA FLANGELESS 4/4 standard profile
Modular Connector; No. of Contacts:4; No
Modular Jack, Right Angle, 4/4
Jack 90, 4p4c (RJ9, RJ10, RJ22) 1 11.18mm*20.57mm
Modular Connector; No. of Contacts:4; No. of Ports:4; Body Material:Polyester, Glass-filled; Color:Black; Contact Termination:Through Hole; Mounting Type:Through Hole RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015438544
  • 01543-8544
  • 015438544
  • 15-43-8544
  • 15-43-8544.