Molex 15366-0211

Cable Assembly 0.102m 0.5mm 20 to 20 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper M-M Bag
$ 4.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15366-0211.

IHS

Datasheet3 pages5 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.65%

Supply Chain

Introduction Date2020-08-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Molex 15366-0211 provided by its distributors.

Cable Assembly 0.102m 0.5mm 20 to 20 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper M-M Bag
0.50mm Pitch Premo-Flex FFC Jumper Same Side Contacts (Type A) 102.00mm Cable Length Tin (Sn) Plating 20 Circuits with Shield
FFC Jumper Cable 20Conductors 0.102m Tin Plated Copper 60V Bag
Wire And Cable, 35AWG, 60V, Flat Cable
Premo-Shielded 0.5 Lgt 102 TypeA 20Ckt | Molex Incorporated 15366-0211
FFC / FPC JUMPER CABLE, 20CORE, 102MM;
Series = 15366 / Pitch Spacing mm = 0.5 / Contact Material = Copper / Current Rating Max. mA = 500 / Cores = 20 / Operating Temperature Max. °C = 105 / Length mm = 102 / Operating Temperature Min. °C = -40 / Voltage Rating V = 60 / Plating Material = Tin

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0153660211
  • 153660211