Molex 15366-0101

Cable Assembly 0.102m 0.5mm 10 to 10 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper M-M Bag
$ 3.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15366-0101.

IHS

Datasheet3 pages5 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.99%

Supply Chain

Introduction Date2020-08-10
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Molex 15366-0101 provided by its distributors.

Cable Assembly 0.102m 0.5mm 10 to 10 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper M-M Bag
0.50mm Pitch Premo-Flex FFC Jumper Same Side Contacts (Type A) 102.00mm Cable Length Tin (Sn) Plating 10 Circuits with Shield
FFC Jumper Cable 10Conductors 0.102m Tin Plated Copper 60V Bag
Wire And Cable, 35AWG, 60V, Flat Cable
Premo-Shielded 0.5 Lgt 102 Typea 10Ckt |Molex 15366-0101
FFC / FPC JUMPER CABLE, 10CORE, 102MM;
Cross Referenced to MOLEX - Part MOL15366-0101
Current Rating Max. mA = 500 / Contact Material = Copper / Cores = 10 / Voltage Rating V = 60 / Length mm = 102 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Pitch Spacing mm = 0.5 / Plating Material = Tin / Series = 15366

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0153660101
  • 153660101