Molex 15366-0079

Cable Assembly 0.102m 0.5mm 8 to 8 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper M-M Bag
$ 3.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15366-0079.

IHS

Datasheet3 pages5 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.10%

Supply Chain

Introduction Date2020-08-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Molex 15366-0079 provided by its distributors.

Cable Assembly 0.102m 0.5mm 8 to 8 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper M-M Bag
Molex 153660079 Ribbon Cable Contact Spacing 0.50 mm 1 Piece Ribbon Cable
0.50mm Pitch Premo-Flex FFC Jumper Same Side Contacts (Type A) 102.00mm Cable Length Tin (Sn) Plating 8 Circuits with Shield
Current Rating Max. mA = 500 / Contact Material = Copper / Cores = 8 / Voltage Rating V = 60 / Length mm = 102 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Pitch Spacing mm = 0.5 / Plating Material = Tin / Series = 15366

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0153660079
  • 153660079