Molex 15267-0852

Cable Assembly FFC Jumper Cable 15Conductors 0.305m 1.2A
$ 1.948
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15267-0852.

IHS

Datasheet2 pages11 years ago

Molex

Inventory History

3 month trend:
-10.88%

Supply Chain

Country of OriginHU
Introduction Date2014-07-10
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

FFC / FPC Jumper Cables Premo-Flex 1.25 Jmpr Lgt 305 TypeD 14Ckt
FFC Jumper Cable 16Conductors 0.25m 30V 1.3A Bag
FFC Jumper Cable 12Conductors 0.25m 30V 1.3A Bag

Descriptions

Descriptions of Molex 15267-0852 provided by its distributors.

Cable Assembly FFC Jumper Cable 15Conductors 0.305m 1.2A
FFC / FPC Jumper Cables 1MM PREMOFLEX FFC SN 15 CKT
Wire And Cable, 15 Conductor(s), 29AWG, 60V, Flat Cable
1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 305.00mm Cable Length, Tin (Sn) Plating, 15 Circuits
CABLE ASSY, FFC, 50POS, 51MM, WHITE
PREMO-FLEX 1.00 JMPR LGT 305 T 1.0 FFC JUMPER 105C

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0152670852
  • 152670852