Molex 15267-0839

Ffc / Fpc Jumper Cables Premo-flex 1.00 Jmpr Lgt 102 Typea 15CKT
$ 0.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15267-0839.

IHS

Datasheet2 pages11 years ago

Molex

Supply Chain

Country of OriginHU
Introduction Date2014-01-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

FFC Jumper Cable 16 Conductors0.1m 30 Volt 1.3A Bag
FFC Jumper Cable 16Conductors 0.127m 30V 1.3A Bag
Cable Assembly FFC Jumper Cable Polyester 12Conductors 60VAC 0.102m

Descriptions

Descriptions of Molex 15267-0839 provided by its distributors.

FFC / FPC Jumper Cables PREMO-FLEX 1.00 JMPR LGT 102 TYPEA 15CKT
Cable Assembly FFC Jumper Cable 15Conductors 0.102m 1.2A
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 102.00mm Cable Length, Tin (Sn) Plating, 15 Circuits
Wire And Cable, 15 Conductor(s), 29AWG, 60V, Flat Cable
CABLE ASSY, FFC, 15POS, 102MM, WHITE

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0152670839
  • 152670839