Molex 15167-0721

FFC FPC 4 Premo-Flex 15167 Top on Both Sides Backers on Both Sides FFC FPC Cable 12.0 304.8mm
$ 1.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15167-0721.

IHS

Technical Drawing2 pages13 years ago

Molex

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-8.97%

Supply Chain

Country of OriginHU
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 15167-0721 provided by its distributors.

FFC FPC 4 Premo-Flex 15167 Top on Both Sides Backers on Both Sides FFC FPC Cable 12.0 304.8mm
Wire And Cable, 4 Conductor(s), 60V, Flat Cable
Molex 15167-0721 FFC / FPC Jumper Cables FFC 1.00 Type A 4 Circuit Lgt 305
FFC / FPC CABLE, 4 POS, 305MM, WHITE ROHS COMPLIANT: YES
FFC Jumper Cable 4Conductors 0.305m 60VAC 1.2A Bag
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 305.00mm Cable Length, Tin (Sn) Plating, 4 Circuits
Cable Assembly 0.305m 34AWG 1mm 4 to 4 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper PIN-PIN Premo-Flex FFC Jumper Bag
CABLE ASSY, FFC/FPC, 4POS, 305MM, WHT;
Cross Referenced to MOLEX - Part MOL15167-0721
FFC & FPC Connectors 1.00MM 04P TYPE A
CABLE ASSY, 4P SAME SIDED, WHITE, 12"; No. of Conductors:4Conductor; Pitch Spacing:1mm; Contact Orientation:Same Sided Contacts; Cable Length - Imperial:12"; Cable Length - Metric:305mm; Jacket Color:White

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0151670721
  • 15167-0721.
  • 151670721
  • 151670721.