Molex 15166-0317

Wire And Cable, 30 Conductor(s), 37AWG, 60V, Flat Cable
$ 1.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15166-0317.

IHS

Datasheet2 pages8 years ago

Molex

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.41%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-12-05
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

FFC FPC 16 Premo-Flex 15167 Top on Both Sides Backers on Both Sides FFC FPC Cable 2.000 50.80mm
Wire And Cable, 10 Conductor(s), 60V, Flat Cable
Wire And Cable, 8 Conductor(s), 60V, Flat Cable

Descriptions

Descriptions of Molex 15166-0317 provided by its distributors.

Wire And Cable, 30 Conductor(s), 37AWG, 60V, Flat Cable
FFC Jumper Cable 30Conductors 0.051m 60VAC 0.5A Bag
30 WAY FLAT RIBBON CABLE, 0.051M, SERIES PREMO-FLEX
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 51.00mm Cable Length, Tin (Sn) Plating, 30 Circuits
Cable Assembly 0.051m 38AWG 0.5mm 30 to 30 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper M-M Premo-Flex FFC Jumper Bag
FFC & FPC Connectors FFC 0.50 Type A 30 ckts lgt 51
Cross Referenced to MOLEX - Part MOL15166-0317
电缆组件, 30芯, 51MM, 白色;
FFC - FPC FLAT FLEX - JUMPER CABLES;
0.50MM PITCH PREMO-FLEX 30 CIR
Cable Assy, 30Core, 51Mm, Wht; No. Of Cores:30Core; Pitch Spacing:0.5Mm; Contact Orientation:Same Sided Contacts; Cable Length - Imperial:2"; Cable Length - Metric:51Mm; Jacket Colour:White; Product Range:Premo-Flex 15166 Series; Rohs Compliant: Yes |Molex 15166-0317

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0151660317
  • 151660317