Molex 15166-0211

Wire And Cable, 20 Conductor(s), 37AWG, 60V, Flat Cable
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15166-0211.

IHS

Datasheet2 pages8 years ago

Molex

JRH Electronics

Master Electronics

TME

Inventory History

3 month trend:
+1.23%

Supply Chain

Country of OriginUS
Introduction Date2011-12-05
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 15166-0211 provided by its distributors.

Wire And Cable, 20 Conductor(s), 37AWG, 60V, Flat Cable
FFC Jumper Cable 20Conductors 0.102m 60VAC 0.5A Bag
Molex 15166-0211 FFC / FPC Jumper Cables FFC 0.50 Type A 20 Circuit Lgt 102
Cable Assembly 0.102m 38AWG 0.5mm 20 to 20 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper M-M Premo-Flex FFC Jumper Bag
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 102.00mm Cable Length, Tin (Sn) Plating, 20 Circuits
CABLE ASSY, SAME SIDE, 4 CORE, 4";
FFC & FPC Connectors .5MM 20P TYPE A SN
Ffc 0.50 Type A 20 Ckts Lgt 102
Cable Assy, 20P Same Sided, White, 4"; No. Of Conductors:20Conductor; Pitch Spacing:0.5Mm; Contact Orientation:Same Sided Contacts; Cable Length - Imperial:4"; Cable Length - Metric:102Mm; Jacket Color:White Rohs Compliant: Yes |Molex 15166-0211

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0151660211
  • 15166-0211 .
  • 151660211