Molex 15137-1003

Molex 15137-1003 Rectangular Cable Assemblies Mini-Lock Cbl 2.5mm, P F-F 300mm, 9 Circuit, s
$ 5.827
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15137-1003.

Molex

Datasheet1 page5 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-0.72%

Supply Chain

Country of OriginTH
Introduction Date2018-10-18
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 15137-1003 provided by its distributors.

Molex 15137-1003 Rectangular Cable Assemblies Mini-Lock Cbl 2.5mm, P F-F 300mm, 9 Circuit,s
Cable Assembly, 10 Conductor(s), 22AWG, 250V, Power And Communication Cable
Mini-Lock-to-Mini-Lock Off-the-Shelf (OTS) Cable Assembly, 2.50mm Pitch, Female-Female, Single Row, 300.00mm Length, 10 Circuits, Natural
CABLE ASSY, MINI 10P RCPT-RCPT, 300MM; Connector to Connector: Mini-Lock Receptacle to Mini-Lock Receptacle; No. of Positions: 10Ways; Cable Length - Metric: 300mm; Cable Length - Imperial: 11.8"; Product Range: Mini-Lock OTS 15137 Series; Jacket Colour: Black; SVHC: No SVHC (15-Jan-2019); Connector Type A: Mini-Lock 10 Position Receptacle; Connector Type B: Mini-Lock 10 Position Receptacle

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0151371003
  • 15137-1003 .
  • 151371003