Molex 15135-0806

Cable Assembly UL 1061 0.6m 24AWG Wire to Board to Wire to Board 8 to 8 POS M-M Crimp CLIK-Mate Bag
$ 4.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15135-0806.

Molex

Datasheet3 pages5 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.01%

Supply Chain

Country of OriginCN
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 15135-0806 provided by its distributors.

Cable Assembly UL 1061 0.6m 24AWG Wire to Board to Wire to Board 8 to 8 POS M-M Crimp CLIK-Mate Bag
Molex 15135-0806 Rectangular Cable Assemblies Clik-Mate 8 Circuit, Cbl Assembly, Sr 600mm, Beige
CLIK-Mate-to-CLIK-Mate Off-the-Shelf (OTS) Cable Assembly, Single Row, 600.00mm Length, 8 Circuits, Beige
Cable Assembly, 8 Conductor(s), 24AWG, 100V, Power Cable
Sensor Cables / Actuator Cables CLIKMATE 1X08P 600MM OTS ASSY
Molex CLIK-Mate, 1.5mm, 600mm, CLIK-MateCLIK-Mate
CABLE ASSY, 8POS, PLUG-PLUG, 600MM;
Cross Referenced to MOLEX - Part MOL15135-0806
CLICKMATE 8CIRCUIT 600MM CLICKMATE OTS DISCRE
电缆组件, 8路, 公-公, 600MM;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0151350806
  • 151350806