Molex 15134-1405

Molex 15134-1405 Rectangular Cable Assemblies Picoblade Cbl Assembly, 14 Circuit, 450mm, Ntl
$ 5.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15134-1405.

JRH Electronics

Datasheet3 pages7 years ago

Farnell

Inventory History

3 month trend:
-20.22%

CAD Models

Download Molex 15134-1405 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIN
Introduction Date2018-10-26
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 15134-1405 provided by its distributors.

Molex 15134-1405 Rectangular Cable Assemblies Picoblade Cbl Assembly, 14 Circuit, 450mm, Ntl
Black Individual CABLE ASSEMBLY PicoBlade 15134 Tin Rectangular Cable Assembly 1.48' 450.00mm
Cable Assembly, 14 Conductor(s), 28AWG, 125V, Power And Communication Cable
CABLE ASSY, 14POS, RCPT-RCPT, 450MM; Connector to Connector: PicoBlade Receptacle to PicoBlade Receptacle; No. of Positions: 14Ways; Cable Length - Metric: 450mm; Cable Length - Imperial: 17.7"; Product Range: PicoBlade OTS 15134 Series; Jacket Colour: Black; SVHC: No SVHC (15-Jan-2019); Connector Type A: PicoBlade 14 Position Receptacle; Connector Type B: PicoBlade 14 Position Receptacle

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0151341405
  • 15134-1405 .
  • 151341405