Molex 15134-1203

Cable Assembly, 12 Conductor(s), 28AWG, 125V, Power And Communication Cable
$ 4.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15134-1203.

Molex

Datasheet1 page5 years ago

Farnell

Master Electronics

TME

Inventory History

3 month trend:
-12.52%

CAD Models

Download Molex 15134-1203 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIN
Introduction Date2023-11-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 15134-1203 provided by its distributors.

Cable Assembly, 12 Conductor(s), 28AWG, 125V, Power And Communication Cable
PicoBlade-to-PicoBlade Off-the-Shelf (OTS) Cable Assembly, Single Row, 300.00mm Length, 12 Circuits, Natural
Rectangular Cable Assemblies Picoblade Cbl Assy 12Ckt 300Mm Ntl
Cable Assembly UL 1061 0.3m 28AWG Picoblade to Picoblade 12 to 12 POS F-F Crimp-Crimp PicoBlade Bag
WIRE-TO-BOARD CABLE ASSEMBLIES;
Molex PicoBlade, 1.25mm, 300mm, PicoBladePicoBlade
Cross Referenced to MOLEX - Part MOL15134-1203
PICOBLADE 12 CIRCUIT 300MM PICOBLADE OTS DISCRE
CABLE ASSY, 12POS, RCPT-RCPT, 300mm; Connector to Connector:PicoBlade Receptacle PicoBlade Receptacle; No. of Positions:12Ways; Cable Length
Wtb Cord, 12P Picoblade Rcpt-Rcpt, 11.8"; Connector To Connector:Picoblade Receptacle To Picoblade Receptacle; No. Of Positions:12Positions; Connector Pitch:1.25Mm; No. Of Rows:1 Row; Cable Length - Metric:300Mm; Wire Gauge:28Awg Rohs Compliant: Yes |Molex 15134-1203

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0151341203
  • 151341203