
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | 151341002 | 1,309 | 35 | |||||||||
| Arrow Electronics | 0151341002 | 1,000 | 1K | |||||||||
| DigiKey | WM17230-ND | 1,795 | 1 | Bag | ||||||||
| Heilind Americas | 15134-1002 | 0 | 13h | |||||||||
| Compona | 151341002 | n/s | 1K | 22h |
Download Molex 15134-1002 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Molex 15134-1002 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: