Molex 15134-1001

Cable Assembly UL 1061 0.1m 28AWG Picoblade to Picoblade 10 to 10 POS F-F Crimp-Crimp Bag
$ 4.982
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15134-1001.

Molex

Datasheet1 page5 years ago

Master Electronics

Farnell

TME

Inventory History

3 month trend:
-13.86%

CAD Models

Download Molex 15134-1001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTH
Introduction Date2018-10-26
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 15134-1001 provided by its distributors.

Cable Assembly UL 1061 0.1m 28AWG Picoblade to Picoblade 10 to 10 POS F-F Crimp-Crimp Bag
Molex 15134-1001 Rectangular Cable Assemblies Picoblade Cbl Assembly, 10 Circuit, 100mm, Ntl
Cable Assembly, PicoBlade Receptacle - PicoBlade Receptacle, 10 Circuits, 100mm, Black
Cable Assembly, 10 Conductor(s), 28AWG, 125V, Power And Communication Cable
CABLE ASSY, 10POS, RCPT-RCPT, 100mm; Connector to Connector:PicoBlade Receptacle PicoBlade Receptacle; No. of Positions:10Ways; Cable Length
Wtb Cord, 10P Picoblade Rcpt-Rcpt, 3.9"; Connector To Connector:Picoblade Receptacle To Picoblade Receptacle; No. Of Positions:10Positions; Connector Pitch:1.25Mm; No. Of Rows:1 Row; Cable Length - Metric:100Mm; Wire Gauge:28Awg Rohs Compliant: Yes |Molex 15134-1001

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0151341001
  • 151341001