Molex 15134-1000

Cable Assembly, 10 Conductor(s), 28AWG, 125V, Power And Communication Cable
$ 4.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15134-1000.

Molex

Datasheet1 page5 years ago

Farnell

Inventory History

3 month trend:
+92.30%

CAD Models

Download Molex 15134-1000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTH
Introduction Date2023-11-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 15134-1000 provided by its distributors.

Cable Assembly, 10 Conductor(s), 28AWG, 125V, Power And Communication Cable
Cable Assembly UL 1061 0.05m 28AWG Wire to Board to Wire to Board 10 to 10 POS F-F Crimp-Crimp PicoBlade Bag
PicoBlade-to-PicoBlade Off-the-Shelf (OTS) Cable Assembly, Single Row, 50.00mm Length, 10 Circuits, Natural
Rectangular Cable Assemblies PICOBLADE 1X10P 50MM OTS ASSY
Black Individual CABLE ASSEMBLY PicoBlade 15134 Tin Rectangular Cable Assembly 0.164' 50.00mm 1.97
MOLEX 151341000 Socket Square 10p with Cable 50 mm
Molex PicoBlade, 1.25mm, 50mm, PicoBladePicoBlade
Cross Referenced to MOLEX - Part MOL15134-1000
BEAU PicoBlade CBL ASSY 10CKT 50MM NTL
CABLE ASSY, 10POS, RCPT-RCPT, 50mm; Connector to Connector:PicoBlade Receptacle PicoBlade Receptacle; No. of Positions:10Ways; Cable Length
WTB CORD, 10P PICOBLADE RCPT-RCPT, 2";

Images

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0151341000
  • 151341000