Molex 15134-0403

Cable Assembly UL 1061 0.3m 28AWG 4 POS PicoBlade to 4 POS PicoBlade Receptacle to Receptacle
$ 2.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15134-0403.

Upverter

Datasheet1 page4 years ago
Technical Drawing1 page6 years ago

JRH Electronics

Molex

Farnell

Newark

Inventory History

3 month trend:
+109%

CAD Models

Download Molex 15134-0403 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTH
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8544.42.90.90
Introduction Date2016-07-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 15134-0403 provided by its distributors.

Cable Assembly UL 1061 0.3m 28AWG 4 POS PicoBlade to 4 POS PicoBlade Receptacle to Receptacle
Cable Assembly, PicoBlade Receptacle - PicoBlade Receptacle, 4 Circuits, 300mm, Black
Cable Assembly, 4 Conductor(s), 28AWG, 125V, Power And Communication Cable
Molex 15134-0403 Rectangular Cable Assemblies 4 Circuit 300mm, Picoblade
CABLE ASSY, 4POS, RCPT-RCPT, 300MM; Connector to Connector:PicoBlade Receptacle to PicoBlade Receptacle; No. of Positions:4Ways; Cable Length - Metric:300mm; Cable Length - Imperial:11.8"; Product Range:PicoBlade OTS 15134 Series; RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0151340403
  • 151340403