Molex 15134-0306

Cable Assembly, PicoBlade Receptacle to PicoBlade Receptacle, 3 Ways, 1.25 mm, 1 Row, 600 mm
$ 2.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15134-0306.

Molex

Datasheet1 page5 years ago

Farnell

Inventory History

3 month trend:
-4.81%

CAD Models

Download Molex 15134-0306 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIN
Introduction Date2023-11-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 15134-0306 provided by its distributors.

Cable Assembly, PicoBlade Receptacle to PicoBlade Receptacle, 3 Ways, 1.25 mm, 1 Row, 600 mm
Cable Assembly UL 1061 0.6m 28AWG Picoblade to Picoblade 3 to 3 POS F-F Crimp-Crimp Bag
Cable Assembly, 3 Conductor(s), 28AWG, 125V, Power And Communication Cable
Cable Assy, 3Pos, Rcpt-Rcpt, 23.6"; Connector To Connector:Picoblade Receptacle To Picoblade Receptacle; No. Of Positions:3Positions; Connector Pitch:1.25Mm; No. Of Rows:1 Row; Cable Length - Metric:600Mm; Wire Gauge:28Awg Rohs Compliant: Yes |Molex 15134-0306

Images

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0151340306
  • 151340306