Molex 15134-0203

Cable Assembly UL 1061 0.3m 28AWG 2POS Wire to Board to 2POS Wire to Board F-F Bag
$ 1.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15134-0203.

Molex

Datasheet1 page5 years ago

Farnell

element14 APAC

Master Electronics

Newark

Inventory History

3 month trend:
-10.26%

CAD Models

Download Molex 15134-0203 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTH
Introduction Date2016-07-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 15134-0203 provided by its distributors.

Cable Assembly UL 1061 0.3m 28AWG 2POS Wire to Board to 2POS Wire to Board F-F Bag
Cable Assembly, PicoBlade Receptacle - PicoBlade Receptacle, 2 Circuits, 300mm, Black
Cable Assembly, 2 Conductor(s), 28AWG, 125V, Power And Communication Cable
Molex 15134-0203 Rectangular Cable Assemblies 2 Circuit 300mm, Picoblade
Cable Assy, 2Pos, Rcpt-Rcpt, 300Mm; Connector To Connector:Picoblade Receptacle To Picoblade Receptacle; No. Of Positions:2Ways; Cable Length - Metric:300Mm; Cable Length - Imperial:11.8"; Product Range:Picoblade Ots 15134 Series; Rohs Compliant: Yes |Molex 15134-0203

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0151340203
  • 151340203