Molex 15134-0200

Cable Assembly, PicoBlade Receptacle - PicoBlade Receptacle, 2 Circuits, 50mm, Black
$ 1.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15134-0200.

Molex

Datasheet1 page5 years ago

Newark

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-37.58%

CAD Models

Download Molex 15134-0200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTH
Introduction Date2016-07-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 15134-0200 provided by its distributors.

Cable Assembly, PicoBlade Receptacle - PicoBlade Receptacle, 2 Circuits, 50mm, Black
Cable Assembly UL 1061 0.05m 28AWG Wire to Board to Wire to Board 2 to 2 POS F-F Crimp-Crimp PicoBlade Bag
PicoBlade-to-PicoBlade Off-the-Shelf (OTS) Cable Assembly, Single Row, 50.00mm Length, 2 Circuits, Natural
Rectangular Cable Assemblies PICOBLADE 1X02P 50MM OTS ASSY
Cable Assembly, 2 Conductor(s), 28AWG, 125V, Power Cable
MOLEX 151340200 Socket Square 2p with Cable 50mm
Molex PicoBlade, 1.25mm, 50mm, PicoBladePicoBlade
CABLE ASSY, 2P, RCPT-RCPT, 50MM;
CABLE ASSY, 2POS, RCPT-RCPT, 50mm; Connector to Connector:PicoBlade Receptacle PicoBlade Receptacle; No. of Positions:2Ways; Cable Length
POWER CORD, DC, 2 CIRCUIT 50MM PICOBLADE

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0151340200
  • 151340200