Molex 15133-0200

Cable Assembly UL 1571 0.05m 28AWG Power to Power 2 to 2 POS F-F Crimp-Crimp Pico-Clasp Bag
$ 2.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15133-0200.

Molex

Datasheet1 page5 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+31.22%

Supply Chain

Country of OriginCN
Introduction Date2023-08-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 15133-0200 provided by its distributors.

Cable Assembly UL 1571 0.05m 28AWG Power to Power 2 to 2 POS F-F Crimp-Crimp Pico-Clasp Bag
PICO-CLASP 2 CIRCUIT 50MM;DISCRETE WIRE CABLE ASSEMBLY
Pico-Clasp-to-Pico-Clasp Off-the-Shelf (OTS) Cable Assembly, Single Row, 50.00mm Length, 2 Circuits, White
Cable Assembly, 2 Conductor(s), 28AWG, 70.7V, Communication Cable
Molex 151330200 Pico-clasp Socket Housing Cable 2-pin 1mm Spacing
Rectangular Cable Assemblies PICOCLASP 1X02P 50MM OTS ASSY
CABLE ASSY, 2P RCPT-RCPT, 50MM ROHS COMPLIANT: YES
Black Individual Socket to Socket Pico-Clasp 15133 Tin Rectangular Cable Assembly 0.164' 50.00mm 1.97
PICO-CLASP 2 CIRCUIT 50MM PICOCLASP OTS DISCRE
Pico-Clasp 2CKT CBL ASSY SR 50MM WHITE
CABLE ASSY, 2POS, RCPT-RCPT, 50MM; Connector to Connector:MicroClasp Receptacle to MicroClasp Receptacle; No. of Positions:2Ways; Cable Length - Metric:50mm; Cable Length - Imperial:2"; Product Range:Pico-Clasp OTS 15133 Series; Jacket Colour:Black; SVHC:No SVHC (15-Jan-2019); Connector Type A:PicoClasp 2 Position Receptacle; Connector Type B:PicoClasp 2 Position Receptacle

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0151330200
  • 15133-0200 .
  • 15133-0200.
  • 151330200